
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Tweezer | |
Height | 0.011" (0.29mm) | |
Width | - | |
Length | 0.213" (5.42mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 874°F (468°C) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,06000 € | 97,06 € |
| Unit Price without VAT: | 97,06000 € |
|---|---|
| Unit Price with VAT: | 115,50140 € |

