
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.031" (0.80mm) |
Series | Length 0.201" (5.10mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 662°F (350°C) |
Tip Type Soldering | For Use With/Related Products CV-500, CV-5200, CV-H2-UF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,72000 € | 43,72 € |
| Unit Price without VAT: | 43,72000 € |
|---|---|
| Unit Price with VAT: | 52,02680 € |

