
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.752" (19.10mm) | |
Diameter | 0.016" (0.40mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,10000 € | 71,10 € |
| Unit Price without VAT: | 71,10000 € |
|---|---|
| Unit Price with VAT: | 84,60900 € |

