
TTP-BLH50 | |
|---|---|
DigiKey Part Number | 5358-TTP-BLH50-ND |
Manufacturer | |
Manufacturer Product Number | TTP-BLH50 |
Description | CARTRIDGE, TWEEZER, BLADE, 16MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Blade For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Blade | |
Height | - | |
Width | 0.630" (16.00mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,24000 € | 107,24 € |
| Unit Price without VAT: | 107,24000 € |
|---|---|
| Unit Price with VAT: | 127,61560 € |

