
TTP-BLH40 | |
|---|---|
DigiKey Part Number | 5358-TTP-BLH40-ND |
Manufacturer | |
Manufacturer Product Number | TTP-BLH40 |
Description | CARTRIDGE, TWEEZER, BLADE, 6.35M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Blade For MFR-1140, MFR-2240, MFR2241 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Blade | |
Height | 0.022" (0.56mm) | |
Width | 0.250" (6.35mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | MFR-1140, MFR-2240, MFR2241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,54000 € | 87,54 € |
| Unit Price without VAT: | 87,54000 € |
|---|---|
| Unit Price with VAT: | 104,17260 € |

