
Category | Part Status Active |
Manufacturer Metcal | Accessory Type Luer |
Series | For Use With/Related Products TS8200D Series |
Packaging Bulk | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

