
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.750" (19.05mm) | |
Diameter | 0.015" (0.38mm) | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1140, MFR-2240, MFR-H4-TW, MFR2241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,24000 € | 73,24 € |
| 5 | 66,46600 € | 332,33 € |
| 10 | 63,74400 € | 637,44 € |
| 25 | 62,04920 € | 1.551,23 € |
| Unit Price without VAT: | 73,24000 € |
|---|---|
| Unit Price with VAT: | 87,15560 € |

