
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Tweezer | |
Height | 0.028" (0.70mm) | |
Width | 0.250" (6.35mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1140, MFR-2240, MFR-H4-TW, MFR2241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,04000 € | 89,04 € |
| 5 | 80,80400 € | 404,02 € |
| 10 | 77,49500 € | 774,95 € |
| 25 | 77,25640 € | 1.931,41 € |
| Unit Price without VAT: | 89,04000 € |
|---|---|
| Unit Price with VAT: | 105,95760 € |




