
TCP-CNP1 | |
|---|---|
DigiKey Part Number | 5358-TCP-CNP1-ND |
Manufacturer | |
Manufacturer Product Number | TCP-CNP1 |
Description | CARTRIDGE, TWEEZER, CONICAL, 0.4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Conical For MFR Systems |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.750" (19.05mm) | |
Diameter | 0.015" (0.38mm) | |
Tip Chip Size | Chip | |
Temperature Range | 842°F (450°C) | |
For Use With/Related Products | MFR Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 € | 69,87 € |
| Unit Price without VAT: | 69,87000 € |
|---|---|
| Unit Price with VAT: | 83,14530 € |

