
Category | Tip Shape Blade |
Manufacturer Metcal | Height 0.030" (0.76mm) |
Series | Width 0.079" (2.00mm) |
Packaging Box | Length 0.550" (13.97mm) |
Part Status Active | Temperature Range 842°F (450°C) |
Tip Type Tweezer | For Use With/Related Products MFR-1140, MFR-2240, MFR-H4-TW, MFR2241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,78000 € | 70,78 € |
| Unit Price without VAT: | 70,78000 € |
|---|---|
| Unit Price with VAT: | 84,22820 € |

