
Category | Tip Shape Blade |
Manufacturer Metcal | Height 0.055" (1.40mm) |
Series | Width 0.630" (16.00mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | For Use With/Related Products MFR-1140, MFR-2240, MFR2241 |
Tip Type Tweezer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,91000 € | 105,91 € |
| Unit Price without VAT: | 105,91000 € |
|---|---|
| Unit Price with VAT: | 126,03290 € |

