
Category | Tip Shape Conical |
Manufacturer Metcal | Diameter 0.079" (2.01mm) |
Series | Tip Chip Size Chip |
Packaging Bulk | Temperature Range 626°F (330°C) |
Part Status Active | For Use With/Related Products MFR-1100, MFR-1351, MFR-2210, PS-900 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 € | 35,70 € |
| Unit Price without VAT: | 35,70000 € |
|---|---|
| Unit Price with VAT: | 42,48300 € |

