
STV-DRK30AR | |
|---|---|
DigiKey Part Number | 5358-STV-DRK30AR-ND |
Manufacturer | |
Manufacturer Product Number | STV-DRK30AR |
Description | TIP, KNIFE, 3.0MM (.118 IN), ORI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife For MFR-1100, MFR-1351, MFR-2210, PS-900 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife | |
Height | - | |
Width | - | |
Length | 0.118" (3.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 626°F (330°C) | |
For Use With/Related Products | MFR-1100, MFR-1351, MFR-2210, PS-900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,53000 € | 25,53 € |
| Unit Price without VAT: | 25,53000 € |
|---|---|
| Unit Price with VAT: | 30,38070 € |

