
STV-DRH640AR | |
|---|---|
DigiKey Part Number | 5358-STV-DRH640AR-ND |
Manufacturer | |
Manufacturer Product Number | STV-DRH640AR |
Description | TIP, HOOF, DRAG, 4.0MM (.157 IN) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Hoof For MFR-1100, MFR-1351, MFR-2210, PS-900 |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer Metcal | Length 0.670" (17.02mm) |
Series | Diameter 0.158" (4.01mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 626°F (330°C) |
Tip Type Soldering | For Use With/Related Products MFR-1100, MFR-1351, MFR-2210, PS-900 |
Tip Shape Hoof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,82000 € | 23,82 € |
| Unit Price without VAT: | 23,82000 € |
|---|---|
| Unit Price with VAT: | 28,34580 € |

