
STV-DRH440R | |
|---|---|
DigiKey Part Number | 5358-STV-DRH440R-ND |
Manufacturer | |
Manufacturer Product Number | STV-DRH440R |
Description | TIP, HOOF, DRAG, 45 DEG, 4MM, RE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Hoof For MFR-1100, MFR-1351, MFR-2210, PS-900 |
Datasheet | Datasheet |
Category | Tip Shape Hoof |
Manufacturer Metcal | Length 0.157" (4.00mm) |
Series | Tip Chip Size Chip |
Packaging Bulk | Temperature Range 626°F (330°C) |
Part Status Active | For Use With/Related Products MFR-1100, MFR-1351, MFR-2210, PS-900 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,22000 € | 24,22 € |
| Unit Price without VAT: | 24,22000 € |
|---|---|
| Unit Price with VAT: | 28,82180 € |

