
STV-DRH420A | |
|---|---|
DigiKey Part Number | 5358-STV-DRH420A-ND |
Manufacturer | |
Manufacturer Product Number | STV-DRH420A |
Description | TIP, HOOF, DRAG, 2MM (0.079IN) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Hoof For MFR-1100, MFR-1351, MFR-2210, PS-900 |
Datasheet | Datasheet |
Category | Width 0.079" (2.00mm) |
Manufacturer Metcal | Length 0.480" (12.19mm) |
Series | Diameter 0.137" (3.48mm) ID |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 626°F (330°C) |
Tip Type Soldering | For Use With/Related Products MFR-1100, MFR-1351, MFR-2210, PS-900 |
Tip Shape Hoof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,61000 € | 18,61 € |
| Unit Price without VAT: | 18,61000 € |
|---|---|
| Unit Price with VAT: | 22,14590 € |

