
STV-DRH20CP | |
|---|---|
DigiKey Part Number | 5358-STV-DRH20CP-ND |
Manufacturer | |
Manufacturer Product Number | STV-DRH20CP |
Description | TIP, HOOF, DRAG, 2MM (0.079IN) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Hoof For MFR-1100, MFR-1351, MFR-2210, PS-900 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Hoof | |
Height | - | |
Width | 0.079" (2.00mm) | |
Length | 0.510" (12.95mm) | |
Diameter | 0.100" (2.54mm) | |
Tip Chip Size | Chip | |
Temperature Range | 626°F (330°C) | |
For Use With/Related Products | MFR-1100, MFR-1351, MFR-2210, PS-900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 28,70280 € |

