
Category | Tip Shape Conical |
Manufacturer Metcal | Length 0.591" (15.00mm) |
Series | Diameter 0.079" (2.00mm) ID |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 626°F (330°C) |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 € | 16,36 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

