
Category | Tip Type Soldering |
Manufacturer Metcal | Tip Shape Chisel |
Series | Tip Chip Size Chip |
Packaging Bulk | Temperature Range 626°F (330°C) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 € | 16,36 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

