
STV-CH10 | |
|---|---|
DigiKey Part Number | 5358-STV-CH10-ND |
Manufacturer | |
Manufacturer Product Number | STV-CH10 |
Description | TIP, CHISEL, 1MM (0.039IN) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MFR-1100, MFR-1351, MFR-2210, PS-900 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.433" (11.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 626°F (330°C) | |
For Use With/Related Products | MFR-1100, MFR-1351, MFR-2210, PS-900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 19,71830 € |

