
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.071" (1.80mm) | |
Width | - | |
Length | 0.390" (9.91mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,74000 € | 36,74 € |
| 5 | 33,34000 € | 166,70 € |
| 10 | 31,97500 € | 319,75 € |
| 25 | 30,25560 € | 756,39 € |
| 50 | 29,01660 € | 1.450,83 € |
| 100 | 28,74420 € | 2.874,42 € |
| Unit Price without VAT: | 36,74000 € |
|---|---|
| Unit Price with VAT: | 43,72060 € |




