
STTC-865 | |
|---|---|
DigiKey Part Number | 5358-STTC-865-ND |
Manufacturer | |
Manufacturer Product Number | STTC-865 |
Description | CHISEL (STTC), LONG REACH, (W X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.200" (5.08mm) |
Series | Length 0.450" (11.43mm) |
Packaging Box | Temperature Range 950°F (510°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,98000 € | 45,98 € |
| 5 | 41,72400 € | 208,62 € |
| 10 | 40,01400 € | 400,14 € |
| 25 | 37,86240 € | 946,56 € |
| 50 | 36,97080 € | 1.848,54 € |
| Unit Price without VAT: | 45,98000 € |
|---|---|
| Unit Price with VAT: | 54,71620 € |


