Image for STTC-836PV1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-836PV1

DigiKey Part Number
5358-STTC-836PV1-ND
Manufacturer
Manufacturer Product Number
STTC-836PV1
Description
CARTRIDGE, CHISEL, POWER, 2.5MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For MX-500, MX-5200
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Metcal
Width
0.098" (2.50mm)
Series
Length
0.390" (9.91mm)
Packaging
Bulk
Tip Chip Size
Chip
Part Status
Active
Temperature Range
842°F (450°C)
Tip Type
Soldering
For Use With/Related Products
MX-500, MX-5200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,23000 €35,23 €
Manufacturers Standard Package
Unit Price without VAT:35,23000 €
Unit Price with VAT:41,92370 €