
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.098" (2.50mm) |
Series | Length 0.390" (9.91mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 842°F (450°C) |
Tip Type Soldering | For Use With/Related Products MX-500, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,23000 € | 35,23 € |
| Unit Price without VAT: | 35,23000 € |
|---|---|
| Unit Price with VAT: | 41,92370 € |

