
STTC-022-PK | |
|---|---|
DigiKey Part Number | 5358-STTC-022-PK-ND |
Manufacturer | |
Manufacturer Product Number | STTC-022-PK |
Description | CONICAL (STTC), NARROW, ( X L) 0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | 0.016" (0.40mm) | |
Length | 0.331" (8.40mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,26000 € | 275,26 € |
| 5 | 271,97000 € | 1.359,85 € |
| Unit Price without VAT: | 275,26000 € |
|---|---|
| Unit Price with VAT: | 327,55940 € |

