
STTC-816 | |
|---|---|
DigiKey Part Number | 5358-STTC-816-ND |
Manufacturer | |
Manufacturer Product Number | STTC-816 |
Description | CARTRIDGE, CONICAL, 0.5MM (0.02 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MX-500, MX-5200 |
Category | Tip Shape Conical |
Manufacturer Metcal | Length 0.189" (4.80mm) |
Series | Diameter 0.020" (0.50mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 842°F (450°C) |
Tip Type Soldering | For Use With/Related Products MX-500, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,76000 € | 50,76 € |
| Unit Price without VAT: | 50,76000 € |
|---|---|
| Unit Price with VAT: | 60,40440 € |

