
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.118" (3.00mm) |
Series | Length 0.189" (4.80mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 874°F (468°C) |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,94000 € | 49,94 € |
| Unit Price without VAT: | 49,94000 € |
|---|---|
| Unit Price with VAT: | 59,42860 € |

