
STTC-546 | |
|---|---|
DigiKey Part Number | 5358-STTC-546-ND |
Manufacturer | |
Manufacturer Product Number | STTC-546 |
Description | BEVEL (STTC), (BEVEL/L) 60 X 1.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Bevel |
Manufacturer Metcal | Length 0.559" (14.20mm) |
Series | Diameter 0.020" (0.50mm) |
Packaging Box | Temperature Range 576°F (302°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 € | 48,38 € |
| Unit Price without VAT: | 48,38000 € |
|---|---|
| Unit Price with VAT: | 57,57220 € |

