Soldering Tip Conical, Bent 30° For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-540

DigiKey Part Number
5358-STTC-540-ND
Manufacturer
Manufacturer Product Number
STTC-540
Description
CONICAL (STTC), 30 BENT, NARROW,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent 30° For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Conical, Bent 30°
Manufacturer
Metcal
Width
0.016" (0.40mm)
Series
Length
0.630" (16.00mm)
Packaging
Box
Temperature Range
576°F (302°C)
Part Status
Active
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,68000 €47,68 €
543,26600 €216,33 €
1041,49400 €414,94 €
2539,26240 €981,56 €
5038,50060 €1.925,03 €
Manufacturers Standard Package
Unit Price without VAT:47,68000 €
Unit Price with VAT:56,73920 €