
STTC-536 | |
|---|---|
DigiKey Part Number | 5358-STTC-536-ND |
Manufacturer | |
Manufacturer Product Number | STTC-536 |
Description | CHISEL (STTC), (W X L) 2.5 MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.100" (2.54mm) |
Series | Length 0.390" (9.91mm) |
Packaging Box | Temperature Range 576°F (302°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,28000 € | 36,28 € |
| 5 | 32,92600 € | 164,63 € |
| 10 | 31,57700 € | 315,77 € |
| 25 | 29,87960 € | 746,99 € |
| 50 | 28,65600 € | 1.432,80 € |
| 100 | 28,38680 € | 2.838,68 € |
| Unit Price without VAT: | 36,28000 € |
|---|---|
| Unit Price with VAT: | 43,17320 € |


