
STTC-517 | |
|---|---|
DigiKey Part Number | 5358-STTC-517-ND |
Manufacturer | |
Manufacturer Product Number | STTC-517 |
Description | CHISEL (STTC), (W X L) 5.0 MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.200" (5.08mm) | |
Length | 0.300" (7.62mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 576°F (302°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,21000 € | 46,21 € |
| 5 | 41,93200 € | 209,66 € |
| 10 | 40,21600 € | 402,16 € |
| 25 | 38,34840 € | 958,71 € |
| Unit Price without VAT: | 46,21000 € |
|---|---|
| Unit Price with VAT: | 54,98990 € |



