
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | 0.559" (14.20mm) | |
Diameter | 0.033" (0.83mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,12000 € | 35,12 € |
| 5 | 31,87200 € | 159,36 € |
| 10 | 30,56700 € | 305,67 € |
| 25 | 28,92360 € | 723,09 € |
| 50 | 28,24300 € | 1.412,15 € |
| Unit Price without VAT: | 35,12000 € |
|---|---|
| Unit Price with VAT: | 41,79280 € |





