
STTC-145PLL | |
|---|---|
DigiKey Part Number | 5358-STTC-145PLL-ND |
Manufacturer | |
Manufacturer Product Number | STTC-145PLL |
Description | CARTRIDGE, CONICAL, 0.4MM(0.016I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MX-500, MX-5200 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.579" (14.70mm) | |
Diameter | 0.031" (0.80mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | MX-500, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 € | 45,47 € |
| Unit Price without VAT: | 45,47000 € |
|---|---|
| Unit Price with VAT: | 54,10930 € |

