
STTC-135 | |
|---|---|
DigiKey Part Number | 5358-STTC-135-ND |
Manufacturer | |
Manufacturer Product Number | STTC-135 |
Description | BEVEL (STTC), (BEVEL/L) 30 X 2.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Bevel |
Manufacturer Metcal | Length 0.390" (9.91mm) |
Series | Diameter 0.071" (1.80mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,11000 € | 53,11 € |
| 5 | 48,20000 € | 241,00 € |
| 10 | 46,22600 € | 462,26 € |
| 25 | 43,74040 € | 1.093,51 € |
| 50 | 43,43000 € | 2.171,50 € |
| Unit Price without VAT: | 53,11000 € |
|---|---|
| Unit Price with VAT: | 63,20090 € |

