
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.039" (1.00mm) |
Series | Length 0.358" (9.10mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 734°F (390°C) |
Tip Type Soldering | For Use With/Related Products MX-500, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,84000 € | 47,84 € |
| Unit Price without VAT: | 47,84000 € |
|---|---|
| Unit Price with VAT: | 56,92960 € |

