
Category | Tip Shape Knife |
Manufacturer Metcal | Length 0.197" (5.00mm) |
Series | Tip Chip Size Chip |
Packaging Bulk | Temperature Range 734°F (390°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5200 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,82000 € | 92,82 € |
| Unit Price without VAT: | 92,82000 € |
|---|---|
| Unit Price with VAT: | 110,45580 € |

