
STTC-1173P | |
|---|---|
DigiKey Part Number | 5358-STTC-1173P-ND |
Manufacturer | |
Manufacturer Product Number | STTC-1173P |
Description | KNIFE (STTC), 5.0 MM, 700 SERIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Knife 45° For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Knife 45° | |
Height | - | |
Width | 0.200" (5.08mm) | |
Length | 0.520" (13.21mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,31000 € | 87,31 € |
| 5 | 79,23200 € | 396,16 € |
| 10 | 75,98700 € | 759,87 € |
| 25 | 75,47480 € | 1.886,87 € |
| Unit Price without VAT: | 87,31000 € |
|---|---|
| Unit Price with VAT: | 103,89890 € |


