
STTC-113 | |
|---|---|
DigiKey Part Number | 5358-STTC-113-ND |
Manufacturer | |
Manufacturer Product Number | STTC-113 |
Description | CHISEL (STTC), BLUNT, (W X L) 3. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.120" (3.05mm) | |
Length | 0.190" (4.83mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,02000 € | 41,02 € |
| 5 | 37,21800 € | 186,09 € |
| 10 | 35,69400 € | 356,94 € |
| 25 | 33,77520 € | 844,38 € |
| 50 | 32,55120 € | 1.627,56 € |
| Unit Price without VAT: | 41,02000 € |
|---|---|
| Unit Price with VAT: | 48,81380 € |

