
STTC-101P | |
|---|---|
DigiKey Part Number | 5358-STTC-101P-ND |
Manufacturer | |
Manufacturer Product Number | STTC-101P |
Description | CONICAL (STTC), POWER, NARROW, ( |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.531" (13.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 € | 38,22 € |
| 5 | 34,68000 € | 173,40 € |
| 10 | 33,26000 € | 332,60 € |
| 25 | 31,47120 € | 786,78 € |
| 50 | 30,18240 € | 1.509,12 € |
| 100 | 30,03510 € | 3.003,51 € |
| Unit Price without VAT: | 38,22000 € |
|---|---|
| Unit Price with VAT: | 45,48180 € |



