
STTC-101P-PK | |
|---|---|
DigiKey Part Number | 5358-STTC-101P-PK-ND |
Manufacturer | |
Manufacturer Product Number | STTC-101P-PK |
Description | CONICAL (STTC), POWER, NARROW, ( |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Metcal | Width 0.039" (1.00mm) |
Series | Length 0.531" (13.50mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 325,43200 € | 3.254,32 € |
| Unit Price without VAT: | 325,43200 € |
|---|---|
| Unit Price with VAT: | 387,26408 € |

