
STTC-099 | |
|---|---|
DigiKey Part Number | 5358-STTC-099-ND |
Manufacturer | |
Manufacturer Product Number | STTC-099 |
Description | CHISEL (STTC), 30 BENT, (W X L) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel, Bent 30° For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel, Bent 30° | |
Height | - | |
Width | 0.059" (1.50mm) | |
Length | 0.469" (11.91mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,28000 € | 36,28 € |
| 5 | 32,92600 € | 164,63 € |
| 10 | 31,57700 € | 315,77 € |
| 25 | 29,87960 € | 746,99 € |
| 50 | 28,65600 € | 1.432,80 € |
| 100 | 28,38680 € | 2.838,68 € |
| Unit Price without VAT: | 36,28000 € |
|---|---|
| Unit Price with VAT: | 43,17320 € |

