Soldering Tip Conical For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-090

DigiKey Part Number
5358-STTC-090-ND
Manufacturer
Manufacturer Product Number
STTC-090
Description
CONICAL (STTC), NARROW, LONG REA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Soldering
Manufacturer
Metcal
Tip Shape
Conical
Series
Length
0.520" (13.20mm)
Packaging
Box
Diameter
0.010" (0.25mm)
Part Status
Active
Tip Chip Size
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,57000 €39,57 €
535,90800 €179,54 €
1034,43800 €344,38 €
2532,58640 €814,66 €
5031,27640 €1.563,82 €
Manufacturers Standard Package
Unit Price without VAT:39,57000 €
Unit Price with VAT:47,08830 €