
STTC-065 | |
|---|---|
DigiKey Part Number | 5358-STTC-065-ND |
Manufacturer | |
Manufacturer Product Number | STTC-065 |
Description | CHISEL (STTC), LONG REACH, (W X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.197" (5.00mm) |
Series | Length 0.449" (11.40mm) |
Packaging Box | Temperature Range 675°F (357°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,93000 € | 56,93 € |
| 5 | 51,66000 € | 258,30 € |
| 10 | 49,54600 € | 495,46 € |
| 25 | 46,91440 € | 1.172,86 € |
| Unit Price without VAT: | 56,93000 € |
|---|---|
| Unit Price with VAT: | 67,74670 € |

