Desoldering Tip Bent For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-044

DigiKey Part Number
5358-STTC-044-ND
Manufacturer
Manufacturer Product Number
STTC-044
Description
CONICAL (STTC), 30 BENT, ( X L)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Desoldering Tip Bent For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Desoldering
Tip Shape
Bent
Height
-
Width
-
Length
0.571" (14.50mm)
Diameter
0.020" (0.50mm)
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,74000 €36,74 €
533,34000 €166,70 €
1031,97500 €319,75 €
2530,25560 €756,39 €
5029,01660 €1.450,83 €
10028,74420 €2.874,42 €
Manufacturers Standard Package
Unit Price without VAT:36,74000 €
Unit Price with VAT:43,72060 €