
STTC-042 | |
|---|---|
DigiKey Part Number | 5358-STTC-042-ND |
Manufacturer | |
Manufacturer Product Number | STTC-042 |
Description | CHISEL (STTC), (W X L) 1.78 MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.070" (1.78mm) | |
Length | 0.630" (16.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,05000 € | 40,05 € |
| 5 | 36,34600 € | 181,73 € |
| 10 | 34,85800 € | 348,58 € |
| 25 | 32,98320 € | 824,58 € |
| 50 | 31,70120 € | 1.585,06 € |
| Unit Price without VAT: | 40,05000 € |
|---|---|
| Unit Price with VAT: | 47,65950 € |

