
STTC-003 | |
|---|---|
DigiKey Part Number | 5358-STTC-003-ND |
Manufacturer | |
Manufacturer Product Number | STTC-003 |
Description | CHISEL (STTC), (W X L) 2.8 MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.110" (2.80mm) |
Series | Length 0.339" (8.60mm) |
Packaging Box | Temperature Range 675°F (357°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 € | 48,84 € |
| Unit Price without VAT: | 48,84000 € |
|---|---|
| Unit Price with VAT: | 58,11960 € |

