
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Knife | |
Height | - | |
Width | 0.197" (5.00mm) | |
Length | 0.630" (16.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 626°F (330°C) | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-1351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 € | 66,95 € |
| Unit Price without VAT: | 66,95000 € |
|---|---|
| Unit Price with VAT: | 79,67050 € |

