
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.098" (2.50mm) |
Packaging Bulk | Length 0.394" (10.00mm) |
Part Status Active | Tip Chip Size Chip |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,75000 € | 32,75 € |
| Unit Price without VAT: | 32,75000 € |
|---|---|
| Unit Price with VAT: | 38,97250 € |

