Image for STP-CH20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP-CH20

DigiKey Part Number
5358-STP-CH20-ND
Manufacturer
Manufacturer Product Number
STP-CH20
Description
CARTRIDGE, CHISEL, 2MM (0.079IN)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Metcal
Width
0.079" (2.00mm)
Packaging
Bulk
Length
0.394" (10.00mm)
Part Status
Active
Temperature Range
691°F ~ 880°F (366°C ~ 471°C)
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,73000 €22,73 €
Manufacturers Standard Package
Unit Price without VAT:22,73000 €
Unit Price with VAT:27,04870 €