
Category | Width 0.039" (1.00mm) |
Manufacturer Metcal | Length 0.560" (14.22mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 626°F (330°C) |
Tip Type Soldering | For Use With/Related Products MFR-1110, MFR-1161, MFR-1351 |
Tip Shape Chisel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,01000 € | 37,01 € |
| Unit Price without VAT: | 37,01000 € |
|---|---|
| Unit Price with VAT: | 44,04190 € |

